PSA23-11SURKWA Kingbright 16-Segment LED Display, CA Red 95 mcd RH DP 57mm
- RS Stock No.:
- 871-7462
- Mfr. Part No.:
- PSA23-11SURKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-7462
- Mfr. Part No.:
- PSA23-11SURKWA
- Brand:
- Kingbright
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
Display Type | 16-Segment | |
Number of Characters | 1 | |
LED Colours | Red | |
Number of Segments | 16 | |
Dominant Wavelength | 630 nm | |
Character Width | 31.8mm | |
Character Height | 57mm | |
Common Connection | Anode | |
Mounting Type | Through Hole | |
External Depth | 69.8mm | |
External Height | 10mm | |
External Width | 47.8mm | |
External Dimensions | 47.8 x 69.84 x 10mm | |
Luminous Intensity | 95 mcd | |
Colour of Face | Grey | |
Forward Voltage | 2 V, 3.9 V | |
Power Dissipation | 75 mW, 150 mW, 300 mW | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -40 → +85°C | |
Decimal Orientation | Right Side | |
Forward Current | 20mA | |
Minimum Operating Temperature | -40°C | |
Series | PSA23 | |
Select all | ||
---|---|---|
Brand Kingbright | ||
Display Type 16-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 16 | ||
Dominant Wavelength 630 nm | ||
Character Width 31.8mm | ||
Character Height 57mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 69.8mm | ||
External Height 10mm | ||
External Width 47.8mm | ||
External Dimensions 47.8 x 69.84 x 10mm | ||
Luminous Intensity 95 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V, 3.9 V | ||
Power Dissipation 75 mW, 150 mW, 300 mW | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Forward Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Series PSA23 | ||